
Uni-color blue chip LED emitter, designed for automotive applications. This 2-pin Surface Mount Device (SMD) features an exposed pad and a compact 3.45mm x 3.45mm x 2mm package. Delivering high brightness with a minimum luminous flux of 13.8lm and a wide 125° viewing angle, it supports up to 500mA forward current and a maximum forward voltage of 3.9V. The LED emitter is suitable for top-mount PCB assembly.
Cree XPCBLU-L1-0000-00Y02 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| High Brightness | Yes |
| Luminous Flux | 13.8lm(Min) |
| Viewing Angle | 125° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCBLU-L1-0000-00Y02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.