Cree XPCGRN-L1-0000-00501 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree XPCGRN-L1-0000-00501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.