
High-power, surface-mount chip LED emitter in a 2-pin SMD EP package with exposed pad. This uni-color white LED features a luminous flux of 87.4lm (min) and a wide 115° viewing angle. Designed for top-mount PCB applications, it supports a maximum forward current of 500mA and a maximum forward voltage of 3.9V. The non-lead-frame SMT package measures 3.45mm x 3.45mm with a seated plane height of 2mm.
Cree XPCWHT-L1-0000-00AE4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 87.4lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCWHT-L1-0000-00AE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.