High-performance single-color LED emitter designed for demanding applications. Features a maximum operating temperature of 150°C, ensuring reliability in elevated environments. This 2-terminal component offers a single, consistent light output.
Cree XPEBFR-L1-0000-00901 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XPEBFR-L1-0000-00901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.