Cree XPEBGR-L1-0000-00G03 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XPEBGR-L1-0000-00G03 to view detailed technical specifications.
No datasheet is available for this part.