Blue LED emitter, single color, featuring a 2.6mm package size. This component offers 2 terminals and 1 function, providing a reliable light source. Compliant with ROHS and REACH standards, ensuring environmental responsibility.
Cree XPEBLU-L1-0000-00201 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XPEBLU-L1-0000-00201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.