High-performance single-color LED emitter designed for demanding applications. Features a maximum operating temperature of 150°C, ensuring reliability in elevated thermal environments. This two-terminal component offers a single, consistent light output function.
Cree XPEBWT-L1-0000-00F51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree XPEBWT-L1-0000-00F51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.