Cree XPERED-L1-R250-00701 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XPERED-L1-R250-00701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.