High-power, uni-color white chip LED emitter with a 5300K maximum color temperature. Features a 2-pin, 2-PCB SMD EP package with exposed pad for surface mounting, offering 429lm minimum luminous flux and a 115° viewing angle. Supports up to 1500mA maximum forward current and 3.15V maximum forward voltage, with a 150°C maximum operating temperature.
Cree XPGBWT-01-0000-00GC2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2.36 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 429lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Max Operating Temperature | 150°C |
| Lens Dimensions | 3.06x3.06x1.53mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5300K(Max) |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.15V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPGBWT-01-0000-00GC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.