High-power, uni-color chip LED emitter in a 2-pin SMD EP package, featuring a warm white color temperature of 3700K (Max). This surface-mount device offers a minimum luminous flux of 376lm and a wide 120° viewing angle. Designed for top-mount orientation, it supports a maximum forward current of 1500mA and a maximum forward voltage of 3.15V, with a maximum operating temperature of 150°C. The non-lead-frame SMT package measures 3.45mm x 3.45mm with a seated plane height of 2.36mm.
Cree XPGBWT-L1-0000-00EE7 technical specifications.
Download the complete datasheet for Cree XPGBWT-L1-0000-00EE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.