The XLamp XP-G3 S Line LED is optimized for horticulture applications, providing high efficiency and sulfur resistance. This specific part is a Photo Red LED with a typical peak wavelength of 660nm, built on the compact 3.45mm XP platform for directional high-lumen lighting.
Cree XPGDPR-LS-0000-00F01 technical specifications.
| Color | Photo Red |
| Wavelength (Typical) | 660nm |
| Maximum Drive Current | 1500mA |
| Forward Voltage (Typical) | 1.97V |
| Radiant Flux (Typical @ 350mA) | 475mW |
| Thermal Resistance | 1.2°C/W |
| Viewing Angle | 125degrees |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDPR-LS-0000-00F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.