Cree XQEAWT-00-0000-00000BF51 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree XQEAWT-00-0000-00000BF51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.