Cree XR7090GR-L1-0003 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9 |
| Package Width (mm) | 7 |
| Package Height (mm) | 4.4 |
| Seated Plane Height (mm) | 4.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| High Brightness | Yes |
| Luminous Flux | 67.2lm(Max) |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| High Power | Yes |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XR7090GR-L1-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.