
This uni-color surface mount LED features a blue color and a maximum luminous flux of 575mW. It has a maximum operating temperature of 150°C and is designed for surface mount applications. The LED is a high brightness device with a maximum forward current of 1500mA and a maximum forward voltage of 3.4V.
Cree XTEARY-00-0000-000000P01 technical specifications.
| Package/Case | SMD EP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| High Brightness | Yes |
| Luminous Flux | 575mW(Min) |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Max Operating Temperature | 150°C |
| Lens Dimensions | 3.06x3.06x1.53mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.4V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XTEARY-00-0000-000000P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.