Crescent Frequency Products CFA18A2A-14.318MHz technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/U |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.5(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 13.46(Max) |
| Seated Plane Height (mm) | 13.46(Max) |
| Pin Pitch (mm) | 4.88 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 14.318MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 25Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CFA18A2A-14.318MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.