Crescent Frequency Products CFC18A2A-16.384MHz technical specifications.
| Package/Case | Metal Can |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.8(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 4.4 |
| Seated Plane Height (mm) | 4.4 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 16.384MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CFC18A2A-16.384MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.