Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CRESCENT FREQUENCY PRODUCTS

CFE18E3A-50.000MHz

Datasheet
Crystal 50MHz ±10ppm (Tol) ±15ppm (Stability) 18pF FUND <80Ohm 4-Pin CSMD Bulk
Crescent Frequency Products

CFE18E3A-50.000MHz

Crystal 50MHz ±10ppm (Tol) ±15ppm (Stability) 18pF FUND <80Ohm 4-Pin CSMD Bulk

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Crystals
  4. Through-Hole & SMD

PackageCSMD
MountingSurface Mount
Quick Jump:

Technical Specifications

Crescent Frequency Products CFE18E3A-50.000MHz technical specifications.

General

Package Family Name
SMD
Package/Case
CSMD
Package Description
Ceramic Surface Mount Device
Pin Count
4
PCB
4
Package Length (mm)
6
Package Width (mm)
3.5
Package Height (mm)
1.2(Max)
Seated Plane Height (mm)
1.2(Max)
Pin Pitch (mm)
4.4
Package Material
Ceramic
Mounting
Surface Mount
Type
Crystal
Standard Frequency
50MHz
Frequency Tolerance
±10ppm
Frequency Stability
±15ppm
Load Capacitance
18pF
Mode of Oscillation
Fundamental
Series Resistance
<80Ohm
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

EU RoHS
Yes
HTS Code
8541600080
Schedule B
8541600080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Crescent Frequency Products CFE18E3A-50.000MHz Datasheet

Download the complete datasheet for Crescent Frequency Products CFE18E3A-50.000MHz to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com