The CFJ18D2A-33.333MHz is a 33.333MHz crystal with a frequency tolerance of ±15 and a frequency stability of ±30. It has a load capacitance of 18pF and a series resistance of less than 100 ohms. The crystal is available in a 4-pin CSMD package with a seated plane height of 0.45mm. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Crescent Frequency Products CFJ18D2A-33.333MHz technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.45 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 33.333MHz |
| Frequency Tolerance | ±15ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | <100Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CFJ18D2A-33.333MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.