Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) with a nominal frequency of 12.8MHz. Features ±1.5ppm frequency tolerance and ±1.5ppm frequency stability. Operates with a 15pF load capacitance and offers a tuning voltage range of 0.5 to 4.5V. Designed for 5V operation (4.75V to 5.25V) and supports HCMOS/TTL output with 60% maximum symmetry. Housed in a 4-pin metal DIP through-hole package measuring 18.5mm x 11.7mm x 8.5mm, with a pin pitch of 7.62mm. Operating temperature range is -10°C to 60°C.
Crescent Frequency Products CT18HC3J2A-12.800MHz technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 11.7 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 11 |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±1.5ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT18HC3J2A-12.800MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.