Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) operating at 12.8MHz with ±2ppm frequency tolerance and ±2ppm frequency stability. Features 15pF load capacitance and 60% max symmetry. This 4-pin Metal DIP component mounts via through-hole and operates from a 3.135V to 3.465V supply. The tuning voltage range is 0 to 3.3V, with an operating temperature range of -10°C to 60°C.
Crescent Frequency Products CT18HD3H2A-12.800MHz technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 11.7 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 11 |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±2ppm |
| Frequency Stability | ±2ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT18HD3H2A-12.800MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.