Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) offering a frequency range of 19.44 to 28 MHz with a precise ±1.5ppm frequency tolerance and ±1.5ppm frequency stability. This component features a 10pF load capacitance, maximum symmetry of 60%, and a tuning voltage range of 0 to 3.3V, operating within a 3.135V to 3.465V supply voltage. Encased in a 5-pin metal DIP package designed for through-hole mounting, it measures 20mm in length, 20mm in width, and 8mm in height with a 7.62mm pin pitch, suitable for operation between -40°C and 85°C.
Crescent Frequency Products CT20SC7H2A-19.440MHz technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±1.5ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 10pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT20SC7H2A-19.440MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.