
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) offering a frequency range of 19.44 to 28 MHz. Features ±5ppm frequency tolerance and ±5ppm frequency stability, with a load capacitance of 10 pF and maximum symmetry of 60%. Operates with a tuning voltage from 0 to 3.3V, within a supply voltage range of 3.135V to 3.465V. Encased in a 5-pin metal DIP through-hole package measuring 20mm x 20mm x 8mm, suitable for operation between -20°C and 70°C.
Crescent Frequency Products CT20SF4H2A-19.440MHz technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±5ppm |
| Frequency Stability | ±5ppm |
| Load Capacitance | 10pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT20SF4H2A-19.440MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.