
Critical Link 1810-DX-225-RC technical specifications.
| Core Architecture | ARM |
| Frequency | 375MHz |
| Interface | SPI, USB, SATA, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | NOR, NAND, FLASH, DDR2, L1 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 8KB |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 1810-DX-225-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
