
Critical Link 6455-JE-3X5-RC technical specifications.
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | NOR, FLASH, DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 64MB |
| Series | MityDSP-PRO |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 6455-JE-3X5-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
