
Critical Link 6711-AB-3X3-RC technical specifications.
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32MB |
| Memory Type | NOR, FLASH, SDRAM, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 64KB |
| Series | MityDSP-XM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 6711-AB-3X3-RC to view detailed technical specifications.
No datasheet is available for this part.
