
Critical Link 80-000348 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN, Ethernet, GPIO, SATA, SD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 80-000348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
