
Critical Link 80-000512 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | Serial, USB, CAN, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 80-000512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
