Cropico 100005 technical specifications.
| Height | 130mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 1.4kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Cropico 100005 to view detailed technical specifications.
No datasheet is available for this part.