Cropico is a manufacturer of precision electronic test and measurement equipment, specializing in resistance measurement instruments.
Case, 40X200X280 Black
CALIB. RESISTOR 1 C
Microhmmeter, Portable, DO7010
DO4002 LOW OHM METER
CROPICO 930240 CALIBRATOR, MICROHMMETER, MTS1-A
DECADE BOX, RESISTANCE, OO6-A - More Details
CROPICO 930077 MICROHMMETER, DIGITAL, DO5001
CROPICO 930076 MICROHMMETER, DIGITAL, DO5000
THERMOMETER, DIGITAL, 3001
Cropico DO7Plus Ohmmeter, Maximum Resistance Measurement 6 k, Resistance Measurement Resolution 0.1
Seaward DO4000 Handheld Digital Microhmmeter, 4 mOhms to 4 kOhms
CALIBRATOR, THERMOCOUPLE DP6 - More Details
Decade Box, Resisitance, RM6
MICROHMMETER, PORTABLE, DO7PLUS; Wire Connection:-; Resistance Measurement Range:0.006ohm, 0.06ohm, 0.6ohm, 6ohm, 60ohm, 600ohm, 6kohm; Resolution (ohm):0.1ohm; Test Current:100µA; Accuracy:-; External Height:155mm; External Width:358mm; External Depth:155mm; Weight:5kg; SVHC:No SVHC (16-Jun-2014); External Length / Height:269mm; Resistance Measuring Range Resolution:100nR, 1uR, 10uR, 100uR, 1mR, 10mR, 100mR; Resistance Tester Type:Digital Micro-Ohmmeter
CALIB. RESISTOR 10 C
CROPICO 930139 MICROHMMETER, HAND HELD, DO4002
DECADE BOX, RESISTANCE, OO6-B; Decade Box Type: Resistance; No. of Decades: 6; Acc
CROPICO 930437 CALIBRATOR, THERMOCOUPLE DP6
DECADE BOX, RESISTANCE, OO8-C
DECADE BOX, RESISTANCE, OO8-B - More Details