
MICROHMMETER, PORTABLE, DO7PLUS; Wire Connection:-; Resistance Measurement Range:0.006ohm, 0.06ohm, 0.6ohm, 6ohm, 60ohm, 600ohm, 6kohm; Resolution (ohm):0.1ohm; Test Current:100µA; Accuracy:-; External Height:155mm; External Width:358mm; External Depth:155mm; Weight:5kg; SVHC:No SVHC (16-Jun-2014); External Length / Height:269mm; Resistance Measuring Range Resolution:100nR, 1uR, 10uR, 100uR, 1mR, 10mR, 100mR; Resistance Tester Type:Digital Micro-Ohmmeter
Cropico 551A900 technical specifications.
| Height | 155mm |
| Resistance | 0.006R |
| Weight | 5kg |
| Width | 358mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 551A900 to view detailed technical specifications.
No datasheet is available for this part.
