Cropico 930077 technical specifications.
| Height | 324mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Weight | 12kg |
| Width | 339mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 930077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
