Cropico 930139 technical specifications.
| Height | 130mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.004R |
| Weight | 800g |
| Width | 215mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 930139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
