Cropico 930155 technical specifications.
| Height | 140mm |
| Mount | Box |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 490g |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 930155 to view detailed technical specifications.
No datasheet is available for this part.