Cropico 930166 technical specifications.
| Height | 100mm |
| Resistance | 1R |
| DC Rated Voltage | 250V |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 930166 to view detailed technical specifications.
No datasheet is available for this part.