Cropico 930170 technical specifications.
| Height | 100mm |
| Series | 008-C |
| Voltage Rating | 250V |
| Weight | 800g |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 930170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
