Cropico 930222 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 5.5kg |
| Width | 219mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico 930222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
