Cropico 930240 technical specifications.
| Height | 88mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | Unknown |
| Weight | 2.8kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Cropico 930240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
