
Cropico CM5-N Decade Box, Decade Box Type Capacitance 0.33W
Cropico CM5N technical specifications.
| Height | 240mm |
| Length | 200mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Weight | 6.5kg |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico CM5N to view detailed technical specifications.
No datasheet is available for this part.
