Cropico DO4002 technical specifications.
| Height | 130mm |
| Length | 55mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 0.8kg |
| Width | 215mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico DO4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.