Cropico DO7 technical specifications.
| Height | 152mm |
| Length | 327mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 8kg |
| Width | 343mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico DO7 to view detailed technical specifications.
No datasheet is available for this part.