
Cropico DO7010 technical specifications.
| Height | 160mm |
| Length | 270mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.006R |
| Weight | 4kg |
| Width | 390mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico DO7010 to view detailed technical specifications.
No datasheet is available for this part.
