
Cropico DO7Plus technical specifications.
| Height | 155mm |
| Length | 358mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 6kg |
| Width | 269mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cropico DO7Plus to view detailed technical specifications.
No datasheet is available for this part.
