
Crouse-Hinds LB100M technical specifications.
| Height | 67.31mm |
| Length | 157mm |
| Reach SVHC Compliant | Unknown |
| Width | 45.72mm |
| RoHS | Compliant |
Download the complete datasheet for Crouse-Hinds LB100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.