Crouse-Hinds is a manufacturer of electrical products, including conduit, fittings, enclosures, and lighting solutions for hazardous and industrial environments.
CONDUIT FITTING/COVER/ GASKET, LL, STEEL, 1; Conduit Body Type:LL; Trade Size:1; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:167.39mm; External Width:45.21mm; External Height:50.8mm ;RoHS Compliant: Yes
CONDUIT GLAND, 45 DEGREE W/GROUND-LUG, NON-INSULATED, IRON, 1.25; Cable Diameter Min - Metric:2.007mm; Cable Diameter Max - Metric:31.75mm; Cable Diameter Min - Imperial:0.079; Cable Diameter Max - Imperial:1.25 ;RoHS Compliant: Yes
3 1/2 45° Angle Connectors Malleable Iron - Non-Insulated
CONDUIT FITTING GRIP, WIRE MESH, 0.75, 6.94L; Cable Diameter Min:-; Cable Diameter Max:19.05mm; Thread Size - Imperial:3/4; Thread Size - Metric:-; Cable Gland Material:Steel; Gland Colour:Metallic; IP / NEMA Rating:Not Rated ;RoHS Compliant: Yes
2 1/2 LT 90 DEGREE CONN INSULATED
CONDUIT GLAND, 45DEG, INSULATED, IRON, 1; Conduit Configuration:45 Degree; Trade Size:1; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:79.38mm ;RoHS Compliant: Yes
CONDUIT GLAND, 45DEG, NON-INSULATED, IRON, 0.375; Conduit Configuration:45 Degree; Trade Size:3/8; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:61.93mm ;RoHS Compliant: Yes
CROUSE-HINDS LB50M CONDUIT OUTLET BODY, TYPE LB, IRON, 0.5", 4.68L X 1.34W X 2.05"H
4 LT CONN GRND 3/0 CU LT
CONDUIT FITTING/COVER/GASKET, LB, STEEL, 2; Conduit Body Type:LB; Trade Size:2; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:266.7mm; External Width:79.5mm; External Height:85.85mm ;RoHS Compliant: Yes
CONDUIT FITTING/COVER/ GASKET, TB, STEEL, 0.75; Conduit Body Type:TB; Trade Size:3/4; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:167.89mm; External Width:41.4mm; External Height:73.15mm ;RoHS Compliant: Yes
CONDUIT FITTING/COVER/ GASKET, T, STEEL, 1; Conduit Body Type:T; Trade Size:1; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:191.26mm; External Width:45.21mm; External Height:58.67mm ;RoHS Compliant: Yes
CONDUIT GLAND, 45 DEGREE W/GROUND-LUG, INSULATED, IRON, 2; Conduit Configuration:45 Degree; Trade Size:2; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated ;RoHS Compliant: Yes
4 LT CONN GRND 3/0
3 1/2 LT 45 DEGREE CONN GRND 3/0
CONDUIT GLAND, 45DEG, NON-INSULATED, IRON, 1.5; Conduit Configuration:45 Degree; Trade Size:1-1/2; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:95.25mm ;RoHS Compliant: Yes
3 1/2 45° Angle Connectors Malleable Iron - Insulated with Copper Grounding Lug
3/4 LT CONN 90 DEGREE NO DISASSEMBLY
CONDUIT GLAND, 90 DEGREE W/GROUND-LUG, INSULATED, IRON, 0.5; Cable Diameter Min - Metric:2.007mm; Cable Diameter Max - Metric:12.7mm; Cable Diameter Min - Imperial:0.079; Cable Diameter Max - Imperial:0.5; Thread Size - Imperial:-;RoHS Compliant: Yes
CROUSE-HINDS LTQ10090 1 LT CONN 90 DEGREE NO DISASSEMBLY 38X5526