
Crouse-Hinds T100M technical specifications.
| Height | 45.72mm |
| Length | 179mm |
| Reach SVHC Compliant | Unknown |
| Width | 67.31mm |
| RoHS | Compliant |
Download the complete datasheet for Crouse-Hinds T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
