
Crouse-Hinds WMG100 technical specifications.
| Length | 208mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouse-Hinds WMG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
