
Crouse-Hinds WMG125 technical specifications.
| Length | 273mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Crouse-Hinds WMG125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
