
Crouse-Hinds WMG50 technical specifications.
| Length | 156mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouse-Hinds WMG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
