Crouzet 26231909 technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | 262319 |
| Tolerance | 5% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 26231909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.