Crouzet 26231941 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | 262319 |
| Tolerance | 10% |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 26231941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.